
10-position rotary switch, SP10T configuration, featuring a latched mechanism and adjustable stop type actuator. This electromechanical component offers a 200mA current rating at 28VDC and 115VAC (220VAC max). Constructed with gold-plated metal contacts and a stainless steel actuator, it mounts via through-hole with straight PC pins for termination. The switch operates with a 36° index angle and is RoHS compliant.
Grayhill 50DP36-01-1-AJN technical specifications.
| Actuator Length | 9.53mm |
| Actuator Material | Stainless Steel |
| Actuator Type | Shaft |
| Contact Material | Metal, Gold, Silver |
| Contact Plating | Gold |
| Contact Style | Non-Shorting |
| Current Rating | 200mA |
| Depth | 12.7mm |
| Diameter | 12.7mm |
| Index Angle | 36° |
| Index Stops | Adjustable |
| Lead Free | Lead Free |
| Length | 12.7mm |
| Max Current Rating | 200mA |
| Max Voltage Rating (AC) | 220V |
| Max Voltage Rating (DC) | 28V |
| Mount | Through Hole, Panel |
| Number of Decks | 1 |
| Number of Poles | 1 |
| Number of Poles per Deck | 1 |
| Number of Positions | 16 |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 50 |
| Termination | PC Pins |
| Throw Configuration | SP10T, SP, DP |
| Voltage Rating (AC) | 115V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 50DP36-01-1-AJN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.