Grayhill 50J5140-4 technical specifications.
| Lead Free | Lead Free |
| Mount | Standard |
| Packaging | Bulk |
| Radiation Hardening | No |
| Switch Type | Rotary |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 50J5140-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.