This 10-position rotary switch features a 36° index angle and fixed index stops. It is designed for panel mount applications and has a gold contact plating. The switch is rated for 28V DC and 115V AC, and is compliant with RoHS regulations.
Grayhill 50K36-01-1-10N-F technical specifications.
| Actuator Length | 9.53mm |
| Contact Plating | Gold |
| Index Angle | 36° |
| Index Stops | Fixed |
| Mount | Panel |
| Number of Decks | 1 |
| Number of Poles per Deck | 1 |
| Number of Positions | 10 |
| RoHS Compliant | Yes |
| Series | 50 |
| Termination | Solder |
| Voltage Rating (AC) | 115V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 50K36-01-1-10N-F to view detailed technical specifications.
No datasheet is available for this part.