This 36° index rotary switch features a 3-position, 2-pole configuration with a maximum DC voltage rating of 28V and an AC voltage rating of 220V. It has a fixed index stop and is designed for panel mount applications. The switch is made with metal contacts and features gold plating. It is RoHS compliant and has a termination type of solder.
Grayhill 50K36-01-2-03N technical specifications.
| Actuator Length | 9.53mm |
| Contact Material | Metal |
| Contact Plating | Gold |
| Index Angle | 36° |
| Index Stops | Fixed |
| Max Voltage Rating (AC) | 220V |
| Max Voltage Rating (DC) | 28V |
| Mount | Panel |
| Number of Decks | 1 |
| Number of Poles per Deck | 2 |
| Number of Positions | 3 |
| RoHS Compliant | Yes |
| Series | 50 |
| Termination | Solder |
| Throw Configuration | DP3T |
| Voltage Rating (AC) | 115V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 50K36-01-2-03N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.