Grayhill 50KMBT45-01-2-04N technical specifications.
| Contact Style | Non-Shorting |
| Lead Free | Lead Free |
| Mount | PC Mount |
| Number of Positions | 4 |
| RoHS Compliant | Yes |
| Termination | Solder |
| Throw Configuration | SP |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 50KMBT45-01-2-04N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.