Grayhill 50KMBT90-01C02N technical specifications.
| Contact Material | Metal |
| Max Voltage Rating (AC) | 220V |
| Max Voltage Rating (DC) | 28V |
| Mount | Panel |
| Number of Positions | 2 |
| Termination | Solder |
| Throw Configuration | DPDT |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 50KMBT90-01C02N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.