This SPDT rotary switch features a metal contact material with gold plating, supporting a maximum DC voltage rating of 28V. It is designed for through hole and panel mount applications, with PC pins providing a secure connection. The switch is compliant with RoHS regulations, making it suitable for environmentally friendly designs. The switch is rated for use in environments with AC voltages up to 220V.
Grayhill 50KMP36-01-1-02N technical specifications.
| Contact Material | Metal |
| Contact Plating | Gold |
| Max Voltage Rating (AC) | 220V |
| Max Voltage Rating (DC) | 28V |
| Mount | Through Hole, Panel |
| Number of Positions | 2 |
| RoHS Compliant | Yes |
| Termination | PC Pins |
| Throw Configuration | SPDT |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 50KMP36-01-1-02N to view detailed technical specifications.
No datasheet is available for this part.