This 9-position rotary switch features a metal contact material with gold plating and is rated for 28V DC and 220V AC. It has a panel mount design with through hole mounting and is terminated with PC pins. The switch is RoHS compliant and suitable for use in a variety of applications.
Grayhill 50KMP36-01-1-09N technical specifications.
| Contact Material | Metal |
| Contact Plating | Gold |
| Max Voltage Rating (AC) | 220V |
| Max Voltage Rating (DC) | 28V |
| Mount | Through Hole, Panel |
| Number of Positions | 9 |
| RoHS Compliant | Yes |
| Termination | PC Pins |
| Throw Configuration | SP9T |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 50KMP36-01-1-09N to view detailed technical specifications.
No datasheet is available for this part.