Grayhill 50KMP36-01B09N technical specifications.
| Contact Material | Metal |
| Contact Plating | Gold |
| Max Voltage Rating (AC) | 220V |
| Max Voltage Rating (DC) | 28V |
| Mount | Through Hole, Panel |
| Number of Positions | 9 |
| Termination | PC Pins |
| Throw Configuration | SP9T |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 50KMP36-01B09N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.