
The 50KMPT36-01-1-10N is a 10-position rotary switch with a SP10T pole throw configuration. It has a maximum current rating of 0.2A at 28VDC and a maximum AC voltage rating of 220V. The switch is designed for panel mount/through hole mounting and has a flatted shaft actuator style. It features a straight body orientation and a 60-degree angle of throw.
Grayhill 50KMPT36-01-1-10N technical specifications.
| Actuator Style | Flatted Shaft |
| Termination Style | PC Pins |
| Mounting | Panel Mount/Through Hole |
| Body Orientation | Straight |
| Actuator Length (mm) | 9.53 |
| Actuator Diameter (mm) | 3.18 |
| Thread Length (mm) | 6.35 |
| Product Length (mm) | 12.7 |
| Product Depth (mm) | 12.7 |
| Product Height (mm) | 30.51 |
| Body Length (mm) | 12.7 |
| Body Depth (mm) | 12.7 |
| Body Height (mm) | 14.63 |
| Terminal Length (mm) | 3.18 |
| Number of Terminals | 6 |
| Pole Throw Configuration | SP10T |
| Max Current Rating | 0.2@28VDCA |
| Max AC Voltage Rating | 220V |
| Max DC Voltage Rating | 28V |
| Electrical Life | 25000(Max)Cycles |
| Angle of Throw | 60° |
| Number of Positions | 10 |
| Cage Code | 81073 |
| EU RoHS | Yes with Exemption |
| HTS Code | 8536509020 |
| Schedule B | 8536509020 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Grayhill 50KMPT36-01-1-10N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.