This 7-position SPST rotary switch features a metal contact material with gold plating, suitable for use with a maximum DC voltage rating of 28V and an AC voltage rating of 220V. It has a through-hole panel mount and is packaged in bulk. The switch is not radiation hardened and is compliant with RoHS regulations. It has a termination type of PC pins and a throw configuration of SP7T.
Grayhill 50KMPT45-01-1-07N technical specifications.
| Contact Material | Metal |
| Contact Plating | Gold |
| Max Voltage Rating (AC) | 220V |
| Max Voltage Rating (DC) | 28V |
| Mount | Through Hole, Panel |
| Number of Positions | 7 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | PC Pins |
| Throw Configuration | SP7T |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 50KMPT45-01-1-07N to view detailed technical specifications.
No datasheet is available for this part.