This 8-position SP8T rotary switch features a metal contact material with gold plating. It has a maximum voltage rating of 28V DC and 220V AC. The switch is designed for through hole mount on a panel and is available in bulk packaging. It does not have radiation hardening and has PC pins for termination.
Grayhill 50KMPT45-01-1-08N-C technical specifications.
| Contact Material | Metal |
| Contact Plating | Gold |
| Max Voltage Rating (AC) | 220V |
| Max Voltage Rating (DC) | 28V |
| Mount | Through Hole, Panel |
| Number of Positions | 8 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Termination | PC Pins |
| Throw Configuration | SP8T |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 50KMPT45-01-1-08N-C to view detailed technical specifications.
No datasheet is available for this part.