The 50KPT90-01-1-04N is a SP4T rotary switch with 4 positions, rated for 28V DC and 220V AC. It features a through hole mount with panel termination and is compliant with RoHS regulations. The switch has a metal contact material with gold plating and a 90° index angle with continuous index stops. It is designed for use in a variety of applications and is suitable for use in environments with temperatures and voltages within its specified ratings.
Grayhill 50KPT90-01-1-04N technical specifications.
| Actuator Length | 9.53mm |
| Contact Material | Metal |
| Contact Plating | Gold |
| Index Angle | 90° |
| Index Stops | Continuous |
| Max Voltage Rating (AC) | 220V |
| Max Voltage Rating (DC) | 28V |
| Mount | Through Hole, Panel |
| Number of Decks | 1 |
| Number of Poles per Deck | 1 |
| Number of Positions | 4 |
| RoHS Compliant | Yes |
| Series | 50 |
| Termination | PC Pin |
| Throw Configuration | SP4T |
| Voltage Rating (AC) | 115V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 50KPT90-01-1-04N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.