This 4-position SP4T rotary switch is designed for panel mounting and features gold-plated contacts. It has a maximum DC voltage rating of 28V and is not radiation hardened. The switch is available in bulk packaging and has a termination of solder.
Grayhill 50KS90-01-1-04N-C technical specifications.
| Contact Material | Metal |
| Contact Plating | Gold |
| Max Voltage Rating (AC) | 220V |
| Max Voltage Rating (DC) | 28V |
| Mount | Panel |
| Number of Positions | 4 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Termination | Solder |
| Throw Configuration | SP4T |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 50KS90-01-1-04N-C to view detailed technical specifications.
No datasheet is available for this part.