
DPDT rotary switch featuring a 90° index angle and 2 fixed positions. This electromechanical component offers a 200mA current rating and a maximum voltage rating of 220VAC / 28VDC. It includes a 9.53mm stainless steel flatted shaft and solder lug terminations. The switch is RoHS compliant and lead-free.
Grayhill 50KS90-01-2-02N technical specifications.
| Actuator Length | 9.53mm |
| Actuator Material | Stainless Steel |
| Contact Material | Metal |
| Contact Plating | Gold |
| Current Rating | 200mA |
| Depth | 12.7mm |
| Index Angle | 90° |
| Index Stops | Fixed |
| Lead Free | Lead Free |
| Length | 12.7mm |
| Max Current Rating | 200mA |
| Max Voltage Rating (AC) | 220V |
| Max Voltage Rating (DC) | 28V |
| Mount | Panel |
| Number of Decks | 1 |
| Number of Poles per Deck | 2 |
| Number of Positions | 2 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 50 |
| Termination | Solder |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 115V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 50KS90-01-2-02N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
