Grayhill 50MB36-01-2-05S technical specifications.
| Contact Material | Metal |
| Contact Plating | Gold |
| Index Angle | 36° |
| Max Voltage Rating (AC) | 220V |
| Max Voltage Rating (DC) | 28V |
| Mechanical Life | 25000Cycles |
| Mount | Panel |
| Number of Positions | 5 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | PC Pins |
| Throw Configuration | SP5T |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 50MB36-01-2-05S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.