Grayhill 50ML60-01-1-02N technical specifications.
| Contact Material | Metal |
| Contact Plating | Gold |
| Contact Style | Non-Shorting |
| Lead Free | Lead Free |
| Max Voltage Rating (AC) | 220V |
| Max Voltage Rating (DC) | 28V |
| Mount | Panel |
| Number of Positions | 2 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Termination | Solder |
| Throw Configuration | SPDT, SP |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 50ML60-01-1-02N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.