This 4-position SP4T rotary switch features metal contacts with gold plating, suitable for operation up to 28V DC and 220V AC. It is designed for through hole panel mount and is available in bulk packaging. The switch is not radiation hardened and is compliant with RoHS regulations. The switch has a metal contact material and gold contact plating.
Grayhill 50MP45-01-1-04N technical specifications.
| Contact Material | Metal |
| Contact Plating | Gold |
| Max Voltage Rating (AC) | 220V |
| Max Voltage Rating (DC) | 28V |
| Mount | Through Hole, Panel |
| Number of Positions | 4 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | PC Pins |
| Throw Configuration | SP4T |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 50MP45-01-1-04N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.