
This 3-position SP3T rotary switch has a maximum DC voltage rating of 28V and is designed for through hole panel mount applications. The switch is made with metal contacts and features a gold plating. It is not radiation hardened and is compliant with RoHS regulations. The switch is packaged in bulk and has a termination type of PC pins.
Grayhill 50MP90-01-1-03N technical specifications.
| Contact Material | Metal |
| Contact Plating | Gold |
| Max Voltage Rating (AC) | 220V |
| Max Voltage Rating (DC) | 28V |
| Mount | Through Hole, Panel |
| Number of Positions | 3 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | PC Pins |
| Throw Configuration | SP3T |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 50MP90-01-1-03N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.