This 10-position rotary switch features a metal contact material with gold plating, and is rated for a maximum DC voltage of 28V. It is available in bulk packaging and is compliant with RoHS regulations. The switch is designed for through hole mounting on a panel and has a termination type of PC pins.
Grayhill 50MPT36-01-1-10S technical specifications.
| Contact Material | Metal |
| Contact Plating | Gold |
| Max Voltage Rating (AC) | 220V |
| Max Voltage Rating (DC) | 28V |
| Mount | Through Hole, Panel |
| Number of Positions | 10 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | PC Pins |
| Throw Configuration | SP10T |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 50MPT36-01-1-10S to view detailed technical specifications.
No datasheet is available for this part.