Grayhill 50MPT45-01-1-07N technical specifications.
| Contact Style | Non-Shorting |
| Lead Free | Lead Free |
| Number of Positions | 7 |
| Termination | PCB |
| Throw Configuration | SP |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 50MPT45-01-1-07N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.