This 4-position SP4T rotary switch has a maximum DC voltage rating of 28V and an AC voltage rating of 220V. It features metal contacts with gold plating and is available in a bulk packaging option. The switch is not radiation hardened and is compliant with RoHS regulations. It is designed for through-hole mounting on a panel.
Grayhill 50MPT90-01-1-04N technical specifications.
| Contact Material | Metal |
| Contact Plating | Gold |
| Max Voltage Rating (AC) | 220V |
| Max Voltage Rating (DC) | 28V |
| Mount | Through Hole, Panel |
| Number of Positions | 4 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | PC Pins |
| Throw Configuration | SP4T |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 50MPT90-01-1-04N to view detailed technical specifications.
No datasheet is available for this part.