This 4-position SP4T rotary switch features a flatted shaft and a maximum current rating of 0.2A at 28VDC. It has a maximum AC voltage rating of 220V and a maximum DC voltage rating of 28V. The switch has an electrical life of 25,000 cycles and a 90-degree angle of throw. It is available in a panel mount/through hole package type and has a straight body orientation.
Grayhill 50MPT90-01-1-04N-F technical specifications.
| Actuator Style | Flatted Shaft |
| Pole Throw Configuration | SP4T |
| Max Current Rating | 0.2@28VDCA |
| Max AC Voltage Rating | 220V |
| Max DC Voltage Rating | 28V |
| Electrical Life | 25000(Max)Cycles |
| Angle of Throw | 90° |
| Number of Positions | 4 |
| Termination Style | PC Pins |
| Mounting | Panel Mount/Through Hole |
| Body Orientation | Straight |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Grayhill 50MPT90-01-1-04N-F to view detailed technical specifications.
No datasheet is available for this part.