This 10-position SP10T rotary switch features a stainless steel actuator with a gold-plated metal contact. It has a continuous index stop and a non-shorting contact style. The switch is rated for 28V DC and 115V AC, and is RoHS compliant. It has a through hole panel mount and is terminated with PC pins.
Grayhill 50P36-01-1-10N technical specifications.
| Actuator Length | 9.53mm |
| Actuator Material | Stainless Steel |
| Contact Material | Metal |
| Contact Plating | Gold |
| Contact Style | Non-Shorting |
| Index Angle | 36° |
| Index Stops | Continuous |
| Max Voltage Rating (AC) | 220V |
| Max Voltage Rating (DC) | 28V |
| Mount | Through Hole, Panel |
| Number of Decks | 1 |
| Number of Poles per Deck | 1 |
| Number of Positions | 10 |
| Orientation | Straight |
| RoHS Compliant | Yes |
| Series | 50 |
| Termination | PC Pins |
| Throw Configuration | SP10T |
| Voltage Rating (AC) | 115V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 50P36-01-1-10N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
