This 10-position SP10T rotary switch features a stainless steel actuator and gold-plated metal contacts. It has a maximum voltage rating of 28V DC and 115V AC, and is designed for through hole mounting on a panel. The switch is RoHS compliant and has a continuous index stop. It is suitable for use in a variety of applications where a high-reliability switch is required.
Grayhill 50P36-01-1-10S technical specifications.
| Actuator Length | 9.53mm |
| Actuator Material | Stainless Steel |
| Contact Material | Metal |
| Contact Plating | Gold |
| Contact Style | Shorting |
| Index Angle | 36° |
| Index Stops | Continuous |
| Max Voltage Rating (AC) | 220V |
| Max Voltage Rating (DC) | 28V |
| Mount | Through Hole, Panel |
| Number of Decks | 1 |
| Number of Poles per Deck | 1 |
| Number of Positions | 10 |
| Orientation | Straight |
| RoHS Compliant | Yes |
| Series | 50 |
| Termination | PC Pins |
| Throw Configuration | SP10T |
| Voltage Rating (AC) | 115V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 50P36-01-1-10S to view detailed technical specifications.
No datasheet is available for this part.
