DP5T rotary switch featuring 5 positions with a 36° index angle. This electromechanical component offers non-shorting contacts with gold plating for reliable performance. Rated for 200mA at 220VAC or 28VDC, it utilizes PC pin termination for through-hole mounting. The switch includes a 9.53mm stainless steel flatted shaft and is RoHS compliant.
Grayhill 50P36-01-2-05N technical specifications.
| Actuator Length | 9.53mm |
| Actuator Material | Stainless Steel |
| Contact Material | Metal |
| Contact Plating | Gold |
| Contact Style | Non-Shorting |
| Current Rating | 200mA |
| Index Angle | 36° |
| Index Stops | Fixed |
| Max Voltage Rating (AC) | 220V |
| Max Voltage Rating (DC) | 28V |
| Mount | Through Hole, Panel |
| Number of Decks | 1 |
| Number of Poles per Deck | 2 |
| Number of Positions | 5 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 50 |
| Termination | PC Pins |
| Throw Configuration | DP5T |
| Voltage Rating (AC) | 115V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 50P36-01-2-05N to view detailed technical specifications.
No datasheet is available for this part.