This 7-position rotary switch features a metal contact material with gold plating, suitable for up to 28V DC. It is designed for through-hole mounting on a panel and uses PC pins for termination. The switch is not radiation hardened and is available in bulk packaging.
Grayhill 50PT36-01-1-07N technical specifications.
| Contact Material | Metal |
| Contact Plating | Gold |
| Max Voltage Rating (AC) | 220V |
| Max Voltage Rating (DC) | 28V |
| Mount | Through Hole, Panel |
| Number of Positions | 7 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Termination | PC Pins |
| Throw Configuration | SP7T |
| RoHS | Not CompliantNo |
Download the complete datasheet for Grayhill 50PT36-01-1-07N to view detailed technical specifications.
No datasheet is available for this part.