50 Series Standard 1 Deck SP 6 Position Through Hole Rotary Switch
Grayhill 50PT60-01-1-06N-F technical specifications.
| Actuator Length | 9.53mm |
| Contact Plating | Gold |
| Contact Style | Non-Shorting |
| Index Angle | 60° |
| Index Stops | Fixed |
| Lead Free | Lead Free |
| Mount | Through Hole, Panel |
| Number of Decks | 1 |
| Number of Poles per Deck | 1 |
| Number of Positions | 6 |
| RoHS Compliant | Yes |
| Series | 50 |
| Termination | PC Pin |
| Throw Configuration | SP |
| Voltage Rating (AC) | 115V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 50PT60-01-1-06N-F to view detailed technical specifications.
No datasheet is available for this part.