
DP3T rotary switch featuring 3 positions and a latched mechanism. This electromechanical component offers a 60° index angle with fixed stops, a 200mA current rating, and a 28VDC maximum voltage rating. It includes a stainless steel actuator with a 9.53mm length and gold-plated metal contacts. Designed for through-hole mounting with straight PC pins for termination, this single-deck switch is RoHS compliant.
Grayhill 50PT60-01-2-03N technical specifications.
| Actuator Length | 9.53mm |
| Actuator Material | Stainless Steel |
| Contact Material | Metal |
| Contact Plating | Gold |
| Contact Style | Non-Shorting |
| Current Rating | 200mA |
| Index Angle | 60° |
| Index Stops | Fixed |
| Max Voltage Rating (AC) | 220V |
| Max Voltage Rating (DC) | 28V |
| Mount | Through Hole, Panel |
| Number of Decks | 1 |
| Number of Poles per Deck | 2 |
| Number of Positions | 3 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 50 |
| Termination | PC Pins |
| Throw Configuration | DP3T |
| Voltage Rating (AC) | 115V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 50PT60-01-2-03N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
