
Rotary switch, Single Pole 8 Throw (SP8T), featuring 8 positions with a 36° index angle and fixed index stops. This electromechanical component offers a 200mA maximum current rating and supports up to 220VAC or 28VDC. It includes a stainless steel actuator with a 9.53mm length and solder lug terminations with gold plating. Designed for panel mounting, this RoHS compliant switch operates with a single deck and is supplied in bulk packaging.
Grayhill 50S36-01-1-08N technical specifications.
| Actuator Length | 9.53mm |
| Actuator Material | Stainless Steel |
| Contact Material | Metal |
| Contact Plating | Gold |
| Depth | 12.7mm |
| Index Angle | 36° |
| Index Stops | Fixed |
| Lead Free | Lead Free |
| Length | 12.7mm |
| Max Current Rating | 200mA |
| Max Voltage Rating (AC) | 220V |
| Max Voltage Rating (DC) | 28V |
| Mount | Panel |
| Number of Decks | 1 |
| Number of Poles per Deck | 1 |
| Number of Positions | 8 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 50 |
| Termination | Solder |
| Throw Configuration | SP8T |
| Voltage Rating (AC) | 115V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 50S36-01-1-08N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
