
This rotary switch features a stainless steel actuator and a metal contact with gold plating. It has a maximum voltage rating of 28V DC and 220V AC, and is designed for panel mount applications. The switch has a fixed index stop and a straight orientation, with a throw configuration of SP4T. It is compliant with RoHS regulations and is available in bulk packaging.
Grayhill 50S60-01-1-04N technical specifications.
| Actuator Length | 9.53mm |
| Actuator Material | Stainless Steel |
| Contact Material | Metal |
| Contact Plating | Gold |
| Contact Style | Non-Shorting |
| Index Angle | 60° |
| Index Stops | Fixed |
| Max Voltage Rating (AC) | 220V |
| Max Voltage Rating (DC) | 28V |
| Mount | Panel |
| Number of Decks | 1 |
| Number of Poles per Deck | 1 |
| Number of Positions | 4 |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 50 |
| Termination | Solder |
| Throw Configuration | SP4T |
| Voltage Rating (AC) | 115V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 50S60-01-1-04N to view detailed technical specifications.
No datasheet is available for this part.