This rotary switch features a 45° index angle and fixed index stops. It has a current rating of 200mA and a DC rated voltage of 28V. The switch is available in a through hole, panel mount configuration with a gold contact plating. The actuator length is 9.53mm and it has 8 positions. It is rated for 115V AC and is suitable for use in a variety of applications.
Grayhill 50SP45-01B08N technical specifications.
| Actuator Length | 9.53mm |
| Contact Plating | Gold |
| Current Rating | 200mA |
| Index Angle | 45° |
| Index Stops | Fixed |
| Mount | Through Hole, Panel |
| Number of Decks | 1 |
| Number of Poles per Deck | 1 |
| Number of Positions | 8 |
| Package Quantity | 1 |
| Series | 50 |
| Termination | PC Pin |
| Voltage Rating (AC) | 115V |
| DC Rated Voltage | 28V |
| RoHS | Not Compliant |
Download the complete datasheet for Grayhill 50SP45-01B08N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.