The Grayhill 513361-7 is a mechanical encoder with a built-in detent and BCD output. It is available in a single package quantity and can be mounted through a hole, panel, or PCB. The encoder features a brass, gold, and silver contact plating and is part of the 51 series. It does not have a built-in switch and is designed for vertical orientation.
Checking distributor stock and pricing after the page loads.
| Built in Switch | No |
| Contact Plating | Brass, Gold, Silver |
| Detent | Yes |
| Encoder Type | Mechanical |
| Mount | Through Hole, Panel, PCB |
| Orientation | Vertical |
| Output Type | BCD |
| Package Quantity | 1 |
| Series | 51 |
| Termination | PC Pin |
| RoHS | Compliant |
