The 51 Series Mechanical Encoder is a single unit with a built-in switch, featuring a brass, gold, and silver contact plating. It has a detent mechanism and is available in a through hole, panel, or PCB mount configuration. The encoder is oriented vertically and provides a BCD output. It is designed for use in a variety of applications and is available in a single unit package.
Grayhill 513375-4 technical specifications.
| Built in Switch | No |
| Contact Plating | Brass, Gold, Silver |
| Detent | Yes |
| Encoder Type | Mechanical |
| Mount | Through Hole, Panel, PCB |
| Orientation | Vertical |
| Output Type | BCD |
| Package Quantity | 1 |
| Series | 51 |
| Termination | PC Pin |
| RoHS | Not Compliant |
Download the complete datasheet for Grayhill 513375-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
