The Grayhill 51 Series Mechanical Encoder is a mechanical encoder with a detent mechanism. It has a brass, gold, and silver contact plating and is available in a through hole, panel, and PCB mount configuration with a vertical orientation. The encoder outputs BCD and binary data. It is a single unit package.
Grayhill 513375-7 technical specifications.
| Built in Switch | No |
| Contact Plating | Brass, Gold, Silver |
| Detent | Yes |
| Encoder Type | Mechanical |
| Mount | Through Hole, Panel, PCB |
| Orientation | Vertical |
| Output Type | BCD, Binary |
| Package Quantity | 1 |
| Series | 51 |
| Termination | PC Pin |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 513375-7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.