Grayhill 513384 technical specifications.
| Built in Switch | No |
| Contact Plating | Brass, Gold, Silver |
| Detent | Yes |
| Encoder Type | Mechanical |
| Mount | Through Hole, Panel, PCB |
| Nominal Supply Voltage (DC) | 30V |
| Orientation | Vertical |
| Output Type | BCD |
| Package Quantity | 1 |
| Packaging | Tray |
| Series | 51 |
| Termination | PC Pin |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 513384 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.