Grayhill 51A22-01-1-16S-F technical specifications.
| Actuator Length | 9.53mm |
| Contact Plating | Gold |
| Contact Style | Shorting |
| Current Rating | 200mA |
| Index Angle | 22.5° |
| Index Stops | Fixed |
| Lead Free | Lead Free |
| Mount | Panel |
| Number of Decks | 1 |
| Number of Poles per Deck | 1 |
| Number of Positions | 16 |
| Package Quantity | 1 |
| Packaging | Box |
| RoHS Compliant | Yes |
| Series | 51 |
| Termination | Solder |
| Throw Configuration | SP |
| Voltage Rating (AC) | 115V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 51A22-01-1-16S-F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.