
Illuminated rotary switch featuring a 6-position, single-pole, six-throw (SP6T) configuration with a 30° index angle and fixed stops. This panel-mount switch offers a 0.2A current rating at 28VDC, with a maximum AC voltage rating of 115V. It includes a stainless steel shaft actuator with a length of 9.53mm and utilizes gold-plated metal contacts with a non-shorting style. The single-deck design terminates via solder connections.
Grayhill 51A30-01-1-06N technical specifications.
| Actuator Length | 9.53mm |
| Actuator Material | Stainless Steel |
| Contact Material | Metal |
| Contact Plating | Gold |
| Contact Style | Non-Shorting |
| Illumination Type | Illuminated |
| Index Angle | 30° |
| Index Stops | Fixed |
| Max Voltage Rating (AC) | 220V |
| Max Voltage Rating (DC) | 28V |
| Mount | Panel |
| Number of Decks | 1 |
| Number of Poles | 1 |
| Number of Poles per Deck | 1 |
| Number of Positions | 6 |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 51 |
| Termination | Solder |
| Throw Configuration | SP6T |
| Voltage Rating (AC) | 115V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 51A30-01-1-06N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
