This 3-position DP3T rotary switch features a maximum DC voltage rating of 28V and is designed for panel mount applications. The switch has a gold contact plating and a metal contact material. It is available in bulk packaging and is not radiation hardened. The switch is terminated with solder and is suitable for use in environments with a maximum AC voltage rating of 220V.
Grayhill 51A30-01-2-03S technical specifications.
| Contact Material | Metal |
| Contact Plating | Gold |
| Max Voltage Rating (AC) | 220V |
| Max Voltage Rating (DC) | 28V |
| Mount | Panel |
| Number of Positions | 3 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Termination | Solder |
| Throw Configuration | DP3T |
| RoHS | Not CompliantNo |
Download the complete datasheet for Grayhill 51A30-01-2-03S to view detailed technical specifications.
No datasheet is available for this part.