This panel mount rotary switch features a 4-position, 2-pole configuration with a current rating of 200mA and a maximum DC voltage rating of 28V. It has a metal contact material with gold plating and is lead-free. The switch is designed for panel mounting and has a fixed index angle of 30°. It is available in bulk packaging and is compliant with RoHS regulations.
Grayhill 51A30-01-2-04S technical specifications.
| Actuator Length | 9.53mm |
| Contact Material | Metal |
| Contact Plating | Gold |
| Current Rating | 200mA |
| Index Angle | 30° |
| Index Stops | Fixed |
| Lead Free | Lead Free |
| Max Voltage Rating (AC) | 220V |
| Max Voltage Rating (DC) | 28V |
| Mount | Panel |
| Number of Decks | 1 |
| Number of Poles per Deck | 2 |
| Number of Positions | 4 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 51 |
| Termination | Solder |
| Throw Configuration | DP4T |
| Voltage Rating (AC) | 115V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 51A30-01-2-04S to view detailed technical specifications.
No datasheet is available for this part.