
DP6T rotary switch featuring 6 positions and 2 poles per deck. This electromechanical component offers a 30° index angle with fixed stops and a non-shorting contact style. It is rated for 0.2A at 220VAC or 28VDC, with gold-plated metal contacts and solder lug termination. The straight, flatted stainless steel shaft has an actuator length of 9.53mm, suitable for panel mounting. This RoHS compliant, lead-free switch is designed for general electronic applications.
Grayhill 51A30-01-2-06N technical specifications.
| Actuator Length | 9.53mm |
| Actuator Material | Stainless Steel |
| Contact Material | Metal |
| Contact Plating | Gold |
| Contact Style | Non-Shorting |
| Current Rating | 200mA |
| Index Angle | 30° |
| Index Stops | Fixed |
| Lead Free | Lead Free |
| Max Voltage Rating (AC) | 220V |
| Max Voltage Rating (DC) | 28V |
| Mount | Panel |
| Number of Decks | 1 |
| Number of Poles per Deck | 2 |
| Number of Positions | 6 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 51 |
| Termination | Solder |
| Throw Configuration | DP6T |
| Voltage Rating (AC) | 115V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 51A30-01-2-06N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
