
3-position, 3P3T rotary switch with a non-shorting contact style and gold-plated metal contacts. Features a 30° index angle, fixed index stops, and a stainless steel shaft actuator with a length of 9.53mm. Rated for 0.2A at 28VDC and 115VAC (220VAC max), with solder terminals for panel mounting. This single-deck electromechanical component is RoHS compliant.
Grayhill 51A30-01-3-03N technical specifications.
| Actuator Length | 9.53mm |
| Actuator Material | Stainless Steel |
| Contact Material | Metal |
| Contact Plating | Gold |
| Contact Style | Non-Shorting |
| Current Rating | 200mA |
| Index Angle | 30° |
| Index Stops | Fixed |
| Max Voltage Rating (AC) | 220V |
| Max Voltage Rating (DC) | 28V |
| Mount | Panel |
| Number of Decks | 1 |
| Number of Poles per Deck | 3 |
| Number of Positions | 3 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 51 |
| Termination | Solder |
| Throw Configuration | 3P3T |
| Voltage Rating (AC) | 115V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 51A30-01-3-03N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
