This 2-position SPDT rotary switch features gold plated metal contacts and a maximum DC voltage rating of 28V. It is designed for panel mount applications and is packaged in bulk. The switch is not radiation hardened and is compliant with RoHS regulations. It has a maximum AC voltage rating of 220V and is terminated with solder.
Grayhill 51AT30-01-1-02N technical specifications.
| Contact Material | Metal |
| Contact Plating | Gold |
| Max Voltage Rating (AC) | 220V |
| Max Voltage Rating (DC) | 28V |
| Mount | Panel |
| Number of Positions | 2 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| Throw Configuration | SPDT |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 51AT30-01-1-02N to view detailed technical specifications.
No datasheet is available for this part.