This 5-position rotary switch features a maximum DC voltage rating of 28V and is designed for panel mount applications. The switch has a metal contact material with gold plating for reliable connections. It is not radiation hardened and is available in bulk packaging. The switch is terminated with solder and has a SP5T throw configuration.
Grayhill 51AT30-01-1-05S technical specifications.
| Contact Material | Metal |
| Contact Plating | Gold |
| Max Voltage Rating (AC) | 220V |
| Max Voltage Rating (DC) | 28V |
| Mount | Panel |
| Number of Positions | 5 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Termination | Solder |
| Throw Configuration | SP5T |
| RoHS | Not CompliantNo |
Download the complete datasheet for Grayhill 51AT30-01-1-05S to view detailed technical specifications.
No datasheet is available for this part.