This 7-position rotary switch features a metal contact material with gold plating, suitable for use with a maximum DC voltage of 28V and an AC voltage of 220V. It is a panel mount device with a bulk packaging style. The switch is not designed for radiation hardening and has a solder termination. It is a SP7T throw configuration switch.
Grayhill 51AT30-01-1-07S technical specifications.
| Contact Material | Metal |
| Contact Plating | Gold |
| Max Voltage Rating (AC) | 220V |
| Max Voltage Rating (DC) | 28V |
| Mount | Panel |
| Number of Positions | 7 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Termination | Solder |
| Throw Configuration | SP7T |
| RoHS | Not CompliantNo |
Download the complete datasheet for Grayhill 51AT30-01-1-07S to view detailed technical specifications.
No datasheet is available for this part.