This 8-position SP8T rotary switch is designed for panel mount applications and features a maximum DC voltage rating of 28V and an AC voltage rating of 220V. The switch has a metal contact material with a gold plating and is solder terminated. It is available in bulk packaging and is not radiation hardened.
Grayhill 51AT30-01-1-08S technical specifications.
| Contact Material | Metal |
| Contact Plating | Gold |
| Max Voltage Rating (AC) | 220V |
| Max Voltage Rating (DC) | 28V |
| Mount | Panel |
| Number of Positions | 8 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Termination | Solder |
| Throw Configuration | SP8T |
| RoHS | Not CompliantNo |
Download the complete datasheet for Grayhill 51AT30-01-1-08S to view detailed technical specifications.
No datasheet is available for this part.