This 9-position SP9T rotary switch features a maximum DC voltage rating of 28V and is designed for panel mount applications. The switch has a gold-plated contact material and is packaged in bulk. It is not radiation hardened and has a termination type of solder. The switch is suitable for use in a variety of electromechanical applications.
Grayhill 51AT30-01-1-09N technical specifications.
| Contact Material | Metal |
| Contact Plating | Gold |
| Max Voltage Rating (AC) | 220V |
| Max Voltage Rating (DC) | 28V |
| Mount | Panel |
| Number of Positions | 9 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Termination | Solder |
| Throw Configuration | SP9T |
| RoHS | Not CompliantNo |
Download the complete datasheet for Grayhill 51AT30-01-1-09N to view detailed technical specifications.
No datasheet is available for this part.