This 10-position rotary switch features a metal contact material with gold plating, suitable for 28V DC maximum voltage rating. It is designed for panel mount applications and is available in bulk packaging. The switch does not offer radiation hardening and has a solder termination.
Grayhill 51AT30-01-1-10S technical specifications.
| Contact Material | Metal |
| Contact Plating | Gold |
| Max Voltage Rating (AC) | 220V |
| Max Voltage Rating (DC) | 28V |
| Mount | Panel |
| Number of Positions | 10 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Termination | Solder |
| Throw Configuration | SP10T |
| RoHS | Not CompliantNo |
Download the complete datasheet for Grayhill 51AT30-01-1-10S to view detailed technical specifications.
No datasheet is available for this part.