This 4-position DP4T rotary switch features a maximum DC voltage rating of 28V and is designed for panel mount applications. The switch has a metal contact material with gold plating and is rated for 220V AC. It is available in bulk packaging and is not radiation hardened. The switch is terminated with solder and is suitable for use in a variety of electromechanical applications.
Grayhill 51AT30-01-2-04S technical specifications.
| Contact Material | Metal |
| Contact Plating | Gold |
| Max Voltage Rating (AC) | 220V |
| Max Voltage Rating (DC) | 28V |
| Mount | Panel |
| Number of Positions | 4 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Termination | Solder |
| Throw Configuration | DP4T |
| RoHS | Not CompliantNo |
Download the complete datasheet for Grayhill 51AT30-01-2-04S to view detailed technical specifications.
No datasheet is available for this part.