This 2-position 3-pole double throw rotary switch features a maximum DC voltage rating of 28V and is designed for panel mount applications. The switch is constructed with metal contacts and gold plating for reliable operation. It is available in bulk packaging and is compliant with RoHS regulations. The switch is not radiation hardened and is suitable for use in a variety of applications.
Grayhill 51AT30-01-3-02N technical specifications.
| Contact Material | Metal |
| Contact Plating | Gold |
| Max Voltage Rating (AC) | 220V |
| Max Voltage Rating (DC) | 28V |
| Mount | Panel |
| Number of Positions | 2 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| Throw Configuration | 3PDT |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 51AT30-01-3-02N to view detailed technical specifications.
No datasheet is available for this part.